Reference Only
0800302
Wire Labels & Markers WMS 4,8 (EX9)R YE
Datasheet
0800302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Shrink Sleeves | |
| Material | Polyolefin (PO) | |
| Color | Yellow | |
| Length | 30 m | |
| Width | 9 mm | |
| Series | WMS | |
| Unit Of Measure | Reel | |
| Maximum Temperature | + 125 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WMS_4,8_(EX9)R_YE WMS48EX9RYE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $210.05 | $210.05 |
Need more?
My Notes
Sign into see notes.