Reference Only
0800298
Labels & Industrial Warning Signs The factory is currently not accepting orders for this product.
Datasheet
0800298 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Color | White | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | WMS_38,1_(EX60)R WMS381EX60R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $511.00 | $511.00 |
Need more?
My Notes
Sign into see notes.