Reference Only
0800292
Labels & Industrial Warning Signs The factory is currently not accepting orders for this product.
Datasheet
0800292 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Material | Polyolefin (PO) | |
| Color | White | |
| Length | 25 m | |
| Unit Of Measure | Reel | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | WMS | |
| Subcategory | Supplies | |
| Part # Aliases | WMS_6,4_(EX10)R WMS64EX10R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
37In Stock
10 expected 03-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $153.29 | $153.29 |
Need more?
Sign in to add projects and notes