Reference Only
0800074
Labels & Industrial Warning Signs WML 7,5 (13X13)R
Datasheet
0800074 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Cable Marker | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Width | 12.7 mm | |
| Length | 36.5 mm | |
| Unit Of Measure | Reel | |
| Description/Function | Lettering field 13 mm x 13 mm, unlabeled, 4000 individual labels, 5 per row | |
| Maximum Temperature | + 110 C | |
| Minimum Temperature | - 50 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | WML | |
| Size | 36.5 mm x 12.7 mm | |
| Subcategory | Supplies | |
| Part # Aliases | WML__7,5_(13X13)R WML7513X13R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $145.32 | $145.32 |
Need more?
Sign in to add projects and notes