Reference Only
0800073
Wire Labels & Markers WML 3 (13X10)R
Datasheet
0800073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Cable Marker | |
| Features | Roll, White, can be Labeled with Thermomark R, Thermomark X, Thermomark S | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Length | 19 mm | |
| Width | 12.7 mm | |
| Series | WML | |
| Unit Of Measure | Reel | |
| Family | WML | |
| Legend | Blank | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | THERMOMARK | |
| Part # Aliases | WML__3_(13X10)R WML313X10R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $141.44 | $141.44 |
Need more?
Sign in to add projects and notes