Reference Only

0800061

Wire Labels & Markers EML (24X4)R

Manufacturer:

Mfr Part:
0800061

TTI Part:
0800061

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductLabels
TypeSelf-Adhesive
MaterialPolyester
ColorWhite
Length24 mm
Width4 mm
SeriesEML
Unit Of MeasureReel
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesEML_(24X4)R EML24X4R

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS3919905060
TARIC3919900099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$89.16$89.16
Need more?

My Notes

Sign into see notes.