Reference Only

0401023

Power Distribution Blocks EK 135

Manufacturer:

Mfr Part:
0401023

TTI Part:
0401023

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Distribution Blocks
TypePower Terminal Block
Current Rating125 A
Connection MethodScrew
ColorSilver
Wire Gauge Min18 AWG
Wire Gauge Max2 AWG
PackagingEach
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesEK_135 EK135

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$13.16$131.60
Need more?

My Notes

Sign into see notes.