Reference Only
WMPFSE
Wire Ducting & Raceways
Datasheet
07498337799 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Family | PatchLink Horizontal Cable Managers | |
| Features | Mounts to standard 19" EIA racks and cabinets | |
| Height | 38.1 mm | |
| Packaging | Each | |
| Product Type | Wire Ducting & Raceways | |
| Series | WMPFSE | |
| Subcategory | Wire & Cable Management | |
| Type | Cable Management Horizontal | |
| Width | 482.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.34 | $78.34 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes