Reference Only

WMPF1E

Wire Ducting & Raceways

Manufacturer:

Mfr Part:
07498337797

TTI Part:
WMPF1E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
Duct External Height76.2 mm
Duct External Width482.6 mm
FamilyPatchLink Horizontal Cable Managers
FeaturesMounts to standard 19" EIA racks and cabinets
PackagingEach
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management
TypeCable Management Horizontal

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.51$83.51
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes