Reference Only

UTPSP5BUY

Ethernet Cables / Networking Cables

Manufacturer:

Mfr Part:
07498317093

TTI Part:
UTPSP5BUY

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryEthernet Cables / Networking Cables
TypeCat 6
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length1.524 m (5 ft)
Wire Gauge - AWG24 AWG
ShieldingUnshielded
PackagingEach
Description/FunctionPatch cord cable
Product TypeEthernet Cables / Networking Cables
SeriesUTPSP
SubcategoryCable Assemblies
TradenamePan-Net

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$17.43$174.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes