Reference Only

UTPSP10BUY

Ethernet Cables / Networking Cables

Manufacturer:

Mfr Part:
07498316893

TTI Part:
UTPSP10BUY

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryEthernet Cables / Networking Cables
TypeCat 6
Connector End AModular Plug
Connector End A Pin Count8 Position
Connector End BModular Plug
Connector End B Pin Count8 Position
GenderMale
Cable Length3.048 m (10 ft)
Jacket ColorBlue
Wire Gauge - AWG24 AWG
PackagingEach
Description/FunctionTX6 plus UTP patch cord
Product TypeEthernet Cables / Networking Cables
SeriesUTPSP
ShieldingUnshielded
SubcategoryCable Assemblies
TradenamePan-Net

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$18.72$187.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.