Reference Only
UGCTC3S-X0
Cable Ties HOOK & LOOP CABLE TIE BLK 3"
Datasheet
UGCTC3S-X0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Cable Ties | |
| Type | Hook and Loop Cable Ties | |
| Features | Center Mount | |
| Material | Nylon | |
| Tensile Strength | 50 lbs | |
| Mounting Style | Grommet | |
| Packaging | Bulk | |
| Screw/Thread Size | #10 (M5) | |
| Series | UGCTC3S | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.22 | $422.00 |
Need more?
My Notes
Sign into see notes.