Reference Only
TV105-6MY
Wire Ducting & Raceways 6 AWG CLEAR VINYL TUBING 300V
Datasheet
TV105-6MY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $189.04 | $189.04 | |
| $187.17 | $374.34 | |
| $185.32 | $741.28 | |
| $182.06 | $1,456.48 | |
| $174.12 | $2,785.92 | |
| $172.08 | $5,506.56 |
Need more?
Sign in to add projects and notes