Reference Only

TV105-3M20Y

Spiral Wraps, Sleeves, Tubing & Conduit

Manufacturer:

Mfr Part:
07498345243

TTI Part:
TV105-3M20Y

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductTubings
TypeInsulating
MaterialPolyvinyl Chloride (PVC)
Inside Diameter6.32 mm
Length1000 ft
ColorBlack
Unit Of MeasureSpool
PackagingSpool
Product TypeConduit & Tubing
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

19In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$211.35$211.35
$209.26$418.52
$207.19$621.57
$202.34$1,011.70
$191.22$1,912.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes