Reference Only
TV105-12MY
Spiral Wraps, Sleeves, Tubing & Conduit NON-SHRINK PVC TUBING, 12 AWG
Datasheet
TV105-12MY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Insulating | |
| Material | Polyvinyl Chloride (PVC) | |
| Inside Diameter | 2.26 mm | |
| Length | 1000 ft | |
| Color | Clear | |
| Packaging | Reel | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.92 | $249.84 |
Need more?
Sign in to add projects and notes