Reference Only
T75FR-CY
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498310768 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 19.05 mm | |
| Length | 100 ft | |
| Color | White | |
| Unit Of Measure | Spool | |
| Features | Flame Retardant | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Series | T75 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $275.13 | $275.13 | |
| $272.40 | $544.80 | |
| $269.69 | $809.07 | |
| $267.01 | $1,335.05 | |
| $264.36 | $2,643.60 | |
| $261.73 | $4,187.68 | |
| $259.13 | $6,478.25 | |
| $256.55 | $12,827.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.