Reference Only
T75FR-C20Y
Spiral Wraps, Sleeves, Tubing & Conduit .625 SPIRAL WRAP, BLACK 100 FT
Datasheet
T75FR-C20Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 19.05 mm | |
| Length | 100 ft | |
| Unit Of Measure | Spool | |
| Features | Flame Retardant | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Series | T75 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $380.42 | $380.42 | |
| $376.65 | $753.30 | |
| $357.82 | $1,073.46 | |
| $345.77 | $1,728.85 | |
| $342.35 | $3,423.50 | |
| $338.96 | $10,168.80 |
Need more?
Sign in to add projects and notes