Reference Only
T75F-T
Spiral Wraps, Sleeves, Tubing & Conduit TFE SPIRAL WRAP .75" OD 200'
Datasheet
T75F-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 19.05 mm | |
| Length | 200 ft | |
| Color | Natural | |
| Compliance | UL | |
| Family | Spiral Wrap | |
| Features | Weather Resistant | |
| Packaging | Bulk | |
| Product Type | Spiral Wraps | |
| Series | T75 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $411.26 | $411.26 |
Need more?
My Notes
Sign into see notes.