Reference Only
T75F-C
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498370619 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 19.1 mm | |
| Length | 100 ft | |
| Color | Natural | |
| Unit Of Measure | Spool | |
| Compliance | UL | |
| Family | Spiral Wrap | |
| Features | Weather Resistant | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Series | T75 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $216.74 | $216.74 |
Need more?
Associated Parts

Panduit
Terminals FREC-DSC 12-10 250X032 NYL YEL

Panduit
Cable Ties

Panduit
Terminals RING-TRM 12-10 #10 NYL YEL

Panduit
Terminals FORK-TRM 12-10 #10 NYL YEL

Panduit
Terminals RING-LUG 10AWG 5/16" CU SN

Panduit
Terminals FTAB-DSC 12-10 250X032 NYL YEL
My Notes
Sign into see notes.