Reference Only
T50T-Q
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498370580 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Inside Diameter | 12.7 mm | |
| Length | 25 ft | |
| Color | Natural | |
| Unit Of Measure | Spool | |
| Compliance | UL | |
| Family | Spiral Wraps | |
| Features | Outside diameter 0.5 in | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Series | T50 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
4In Stock
4 expected 16-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $526.04 | $526.04 | |
| $520.83 | $1,041.66 | |
| $508.61 | $1,525.83 | |
| $503.58 | $2,517.90 | |
| $497.11 | $4,971.10 |
Need more?
Associated Parts

Panduit
Terminals FREC-DSC 12-10 250X032 NYL YEL

Panduit
Cable Ties

Panduit
Terminals RING-TRM 12-10 #10 NYL YEL

Panduit
Terminals FORK-TRM 12-10 #10 NYL YEL

Panduit
Terminals RING-LUG 10AWG 5/16" CU SN

Panduit
Terminals FTAB-DSC 12-10 250X032 NYL YEL
Sign in to add projects and notes