Reference Only

T50R-CY

Spiral Wraps, Sleeves, Tubing & Conduit

Manufacturer:

Mfr Part:
07498340006

TTI Part:
T50R-CY

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductSpiral Wraps
TypeSpiral Wrap
MaterialPolyethylene (PE)
Inside Diameter12.7 mm
Length100 ft
Unit Of MeasureReel
ComplianceUL
FeaturesFlame Retardant
PackagingEach
Product TypeSpiral Wraps
SeriesT50
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$235.79$235.79
Need more?
Sign in to add projects and notes