Reference Only

T50N-C0

Spiral Wraps, Sleeves, Tubing & Conduit 100' BLACK PIRAL WRAP, BLACK

Manufacturer:

Mfr Part:
T50N-C0

TTI Part:
T50N-C0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductSpiral Wraps
TypeSpiral Wrap
MaterialNylon
Inside Diameter12.7 mm
Length100 ft
ColorNatural
Unit Of MeasureSpool
ComplianceUL
FamilySprial Warp
FeaturesLargest variety of colors materials and sizes in the industry
PackagingSpool
Product TypeSpiral Wraps
SeriesT50
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$609.86$609.86
Need more?
Sign in to add projects and notes