Reference Only
T38P-C0
Spiral Wraps, Sleeves, Tubing & Conduit 3/8" SPIRAL WRAP BLACK UV
Datasheet
T38P-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polypropylene (PP) | |
| Inside Diameter | 9.7 mm | |
| Length | 100 ft | |
| Color | Black | |
| Features | Weather resistant | |
| Packaging | Reel | |
| Product Type | Spiral Wraps | |
| Series | T38 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $212.28 | $212.28 | |
| $210.17 | $420.34 | |
| $208.08 | $624.24 | |
| $203.86 | $1,019.30 | |
| $194.65 | $1,946.50 | |
| $192.71 | $3,083.36 |
Need more?
Associated Parts

Panduit
Terminals FREC-DSC 16-14 250X032 NYL BLU

Panduit
Cable Ties

Panduit
Terminals

Panduit
Terminals FTAB-DSC 16-14 250X032 NYL BLU

Panduit
Terminals RING-TRM 16-14 #10 NYL BLU
Sign in to add projects and notes