Reference Only

T38N-TL

Spiral Wraps, Sleeves, Tubing & Conduit .25" SPIRAL WRAP, NATURAL,

Manufacturer:

Mfr Part:
T38N-TL

TTI Part:
T38N-TL

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductSpiral Wraps
TypeSpiral Wrap
MaterialNylon
Inside Diameter9.53 mm
Length250 ft
Unit Of MeasureSpool
ComplianceUL
FamilySpiral Wrap-Nylon
FeaturesColor Code Wire Bundles
PackagingSpool
Product TypeSpiral Wraps
SeriesT38
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$633.41$633.41
Need more?
Sign in to add projects and notes