Reference Only

T38FR-CY

Spiral Wraps, Sleeves, Tubing & Conduit 3/8" SPIRAL WRAP

Manufacturer:

Mfr Part:
T38FR-CY

TTI Part:
T38FR-CY

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductSpiral Wraps
TypeSpiral Wrap
MaterialPolyethylene (PE)
Inside Diameter9.53 mm
Length100 ft
ColorWhite
Unit Of MeasureSpool
FeaturesFlame Retardant
PackagingSpool
Product TypeSpiral Wraps
SeriesT38
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$179.40$179.40
$177.62$355.24
$175.87$527.61
$174.12$870.60
$172.40$1,724.00
$170.69$2,731.04
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes