Reference Only
T25N-C0
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAL WRAP, BLACK
Datasheet
T25N-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Nylon | |
| Inside Diameter | 6.35 mm | |
| Length | 100 ft | |
| Color | Black | |
| Compliance | UL | |
| Family | Spiral Wrap-Nylon | |
| Features | Weather Resistant | |
| Packaging | Bulk | |
| Product Type | Spiral Wraps | |
| Series | T25 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.11 | $185.11 | |
| $183.28 | $366.56 | |
| $181.46 | $544.38 | |
| $174.86 | $874.30 | |
| $172.02 | $1,720.20 | |
| $169.18 | $3,383.60 | |
| $165.41 | $8,270.50 | |
| $163.58 | $16,358.00 |
Need more?
Sign in to add projects and notes