Reference Only
T25N-C
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498370561 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Nylon | |
| Inside Diameter | 6.35 mm | |
| Length | 100 ft | |
| Color | Natural | |
| Unit Of Measure | Spool | |
| Compliance | UL | |
| Family | Spiral Wrap-Nylon | |
| Features | Color Code Wire Bundles | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Series | T25 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $146.45 | $146.45 | |
| $145.00 | $290.00 | |
| $143.56 | $430.68 | |
| $139.72 | $698.60 | |
| $137.44 | $1,374.40 | |
| $136.08 | $2,177.28 |
Need more?
Associated Parts

Panduit
Cable Ties

Panduit
Terminals FREC-DSC 22-18 250X032 NYL RED

Panduit
Terminals FTAB-DSC 22-18 250X032 NYL RED

Panduit
Terminals RING-TRM 22-18 #10 NYL RED

Panduit
Terminals FORK-TRM 22-18 #10 NYL RED
Sign in to add projects and notes