Reference Only
T25FR-CY
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498310768 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 6.35 mm | |
| Length | 100 ft | |
| Color | Natural | |
| Unit Of Measure | Spool | |
| Features | Flame Retardant | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Series | T25 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
61In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $117.95 | $117.95 | |
| $116.78 | $233.56 | |
| $115.63 | $346.89 | |
| $113.19 | $565.95 | |
| $101.55 | $1,015.50 | |
| $100.54 | $2,010.80 | |
| $99.55 | $4,977.50 |
Need more?
Associated Parts

Panduit
Cable Ties

Panduit
Terminals FREC-DSC 22-18 250X032 NYL RED

Panduit
Terminals FTAB-DSC 22-18 250X032 NYL RED
Sign in to add projects and notes