Reference Only

T150X000VXM-BK

Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
61305676204

TTI Part:
T150X000VXM-BK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductLabel Cassettes
TypeContinuous Tape Cassette
MaterialVinyl
ColorYellow
Unit Of MeasurePack
PackagingEach
Product TypeLabels
SeriesT150X
SubcategorySupplies
TradenameP1

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS3919905060
TARIC8443999000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per PackExt. Price
$57.00$57.00
Need more?

Associated Parts

MP300 Panduit

Panduit

Printers Includes MP300 Printer, 1 Cassette of S1
MP100 Panduit

Panduit

Printers Includes MP100 Printer w/ Protective Imp
Sign in to add projects and notes