Reference Only
T12T-C
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498370553 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Inside Diameter | 3.18 mm | |
| Length | 100 ft | |
| Color | Natural | |
| Unit Of Measure | Spool | |
| Compliance | UL | |
| Family | Spiral Wraps | |
| Features | Outside diameter 0.12 in | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $520.52 | $520.52 | |
| $515.36 | $1,030.72 | |
| $510.24 | $1,530.72 | |
| $505.18 | $2,525.90 | |
| $500.17 | $5,001.70 |
Need more?
Sign in to add projects and notes