Reference Only

SST4S-M0

Cable Ties RELEASABLE CABLE TIE 15" BLK

Manufacturer:

Mfr Part:
SST4S-M0

TTI Part:
SST4S-M0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeDetached Head, Releasable
ColorBlack
FeaturesUV Resistant, Weather Resistant
MaterialNylon
Length15 in
Width0.18 in
Tensile Strength23 kg
ComplianceCE; UL 62275 Type 1; 11; UL E56854
Maximum Bundle Diameter4 in
PackagingBulk
SeriesSST
SubcategoryWire & Cable Management
TradenameSta-Strap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.46$460.00
Need more?

My Notes

Sign into see notes.