Reference Only

SST2H-D

Cable Ties RELEASABLE CABLE TIE 8"

Manufacturer:

Mfr Part:
SST2H-D

TTI Part:
SST2H-D

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
TypeDetached Head, Releasable
MaterialNylon
Length8 in
Width0.299 in
Tensile Strength54 kg
ComplianceUL
Maximum Bundle Diameter2 in
PackagingBulk
SeriesSST
SubcategoryWire & Cable Management
TradenameSta-Strap

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.666$333.00
Need more?

My Notes

Sign into see notes.