Reference Only
SSB2S-M0
Cable Ties
Datasheet
07498357043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Double-Headed | |
| Length | 6.75 in | |
| Width | 0.18 in | |
| Maximum Bundle Diameter | 1.26 in | |
| Tensile Strength | 14 kg | |
| Color | Black | |
| Material | Nylon | |
| Features | UV Resistant, Weather Resistant | |
| Compliance | CE | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | SSB | |
| Subcategory | Wire & Cable Management | |
| Tradename | Sta-Strap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
21,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.498 | $498.00 | |
| $0.45 | $900.00 | |
| $0.441 | $1,764.00 | |
| $0.435 | $3,480.00 | |
| $0.429 | $6,864.00 | |
| $0.42 | $13,440.00 |
Need more?
Sign in to add projects and notes