Reference Only
SKUSBC
PPE Safety Equipment / Lockout Tagout
Datasheet
61305673719 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Blockout Devices | |
| Type | USB Type C | |
| Material | Brass | |
| Packaging | Each | |
| Product Type | Safety Equipment | |
| Series | SK | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.53 | $48.53 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Panduit
PPE Safety Equipment / Lockout Tagout SMARTKEEPER BLOCKOUT MASTER KE
My Notes
Sign into see notes.