Reference Only

SG100M-M0

Cable Ties CABLE TIE BLACK 18LBS TS 4.2"

Manufacturer:

Mfr Part:
SG100M-M0

TTI Part:
SG100M-M0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
FeaturesUV Resistant, Weather Resistant
MaterialNylon
Length4.2 in
Width0.118 in
Tensile Strength36 kg
ComplianceCSA; UL E56854
Maximum Bundle Diameter0.91 in
PackagingBulk
SeriesSG
SubcategoryWire & Cable Management
TradenameSuper-Grip

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.083$830.00
Need more?
Sign in to add projects and notes