Reference Only

SE50PFR-CR0

Spiral Wraps, Sleeves, Tubing & Conduit

Manufacturer:

Mfr Part:
07498320258

TTI Part:
SE50PFR-CR0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeExpandable
MaterialPolyethylene Terephthalate (PET)
Inside Diameter12.7 mm
Length100 ft
ColorBlack
Unit Of MeasureSpool
ComplianceUL
FamilyExpandable Sleevings
FeaturesTemperature range - 70 C to + 125 C
PackagingSpool
Product TypeSleeves
SeriesSE
SubcategoryWire & Cable Management
TradenamePan-Wrap

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC5911909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$232.90$232.90
$230.59$461.18
$228.31$684.93
$226.05$1,130.25
Need more?

Associated Parts

DNF18-250FIB-C Panduit
Terminals FREC-DSC 22-18 250X032 NYL RED
DNF18-250FIM-L Panduit
Terminals FTAB-DSC 22-18 250X032 NYL RED
PLT2S-C0 Panduit

Panduit

Cable Ties
PN18-10R-C Panduit

Panduit

Terminals RING-TRM 22-18 #10 NYL RED
PN18-10F-C Panduit

Panduit

Terminals FORK-TRM 22-18 #10 NYL RED
Sign in to add projects and notes