Reference Only
SE25PSFR-TR0
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498396076 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Inside Diameter | 6.35 mm | |
| Length | 200 ft | |
| Color | Black | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | SE | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Wrap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $490.92 | $490.92 | |
| $486.06 | $972.12 | |
| $481.24 | $1,443.72 | |
| $476.32 | $2,381.60 | |
| $459.94 | $4,599.40 | |
| $455.38 | $7,286.08 | |
| $450.88 | $22,544.00 | |
| $446.41 | $44,641.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes