Reference Only

SE25PFR-TR0

Spiral Wraps, Sleeves, Tubing & Conduit

Manufacturer:

Mfr Part:
07498320257

TTI Part:
SE25PFR-TR0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeExpandable
MaterialPolyethylene Terephthalate (PET)
Inside Diameter6.35 mm
Length200 ft
ColorBlack
Unit Of MeasureSpool
ComplianceUL
FamilyExpandable Sleevings
FeaturesTemperature range - 70 C to + 125 C
PackagingSpool
Product TypeSleeves
SeriesSE
SubcategoryWire & Cable Management
TradenamePan-Wrap

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917390099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

15In Stock

10 expected 07-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$251.26$251.26
$248.76$497.52
$246.29$738.87
$243.84$1,219.20
$241.42$2,414.20
$239.02$3,824.32
$236.64$5,916.00
Need more?

Associated Parts

DNF18-250FIB-C Panduit
Terminals FREC-DSC 22-18 250X032 NYL RED
DNF18-250FIM-L Panduit
Terminals FTAB-DSC 22-18 250X032 NYL RED
PLT1M-C Panduit

Panduit

Cable Ties

My Notes

Sign into see notes.