Reference Only

SE25PFR-MR0

Spiral Wraps, Sleeves, Tubing & Conduit

Manufacturer:

Mfr Part:
07498370657

TTI Part:
SE25PFR-MR0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeExpandable
MaterialPolyethylene Terephthalate (PET)
Inside Diameter6.4 mm
Length1000 ft
ColorBlack
Unit Of MeasureSpool
ComplianceUL
FamilyBraided Expandable Sleeving
FeaturesFlame Retardant
PackagingSpool
Product TypeSleeves
SeriesSE
SubcategoryWire & Cable Management
TradenamePan-Wrap

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC5911909990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$920.77$920.77
Need more?

My Notes

Sign into see notes.