Reference Only

SE25P-TR0

Spiral Wraps, Sleeves, Tubing & Conduit

Manufacturer:

Mfr Part:
07498320237

TTI Part:
SE25P-TR0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeExpandable
MaterialPolyethylene Terephthalate (PET)
Inside Diameter6.35 mm
Length200 ft
ColorBlack
Unit Of MeasureSpool
ComplianceUL
PackagingSpool
Product TypeSleeves
SeriesSE
SubcategoryWire & Cable Management
TradenamePan-Wrap

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC6307909899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

31In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$187.35$187.35
$185.50$371.00
$183.66$550.98
$181.84$909.20
$180.04$1,800.40
$178.26$2,852.16
Need more?

Associated Parts

DNF18-250FIB-C Panduit
Terminals FREC-DSC 22-18 250X032 NYL RED
PLT1M-C0 Panduit

Panduit

Cable Ties
DNF18-250FIM-L Panduit
Terminals FTAB-DSC 22-18 250X032 NYL RED
Sign in to add projects and notes