Reference Only
SE125PFR-TR0
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498370653 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable | |
| Material | Polyethylene Terephthalate (PET) | |
| Inside Diameter | 31.8 mm | |
| Length | 200 ft | |
| Color | Black | |
| Unit Of Measure | Spool | |
| Compliance | UL | |
| Family | Braided Expandable Sleeving | |
| Features | Flame Retardant | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | SE | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Wrap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 5911909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
11 expected on from 17-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $530.17 | $530.17 | |
| $524.91 | $1,049.82 | |
| $515.04 | $1,545.12 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.