Reference Only
SD4H6
Wire Ducting & Raceways Slotted Duct Divider Wall, PVC, 4"H X 6' Sold per Foot
Datasheet
SD4H6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Divider Wall | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Light Gray | |
| Length | 1.8 m | |
| Height | 101.6 mm | |
| Unit Of Measure | Stick | |
| Family | Divider Wall | |
| Features | All versions snap onto DB-C mounting base | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Light Gray | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $6.49 | $38.94 | |
| $5.54 | $664.80 |
Need more?
Sign in to add projects and notes