Reference Only
S200X225YAJ
Wire Labels & Markers
Datasheet
07498350594 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Laser/Inkjet Self-Laminating | |
| Features | Can Be Printed On Both Laser/Ink Jet Printers | |
| Material | Polyester | |
| Length | 2.25 in | |
| Width | 2 in | |
| Series | S200X | |
| Family | Laser/Ink Jet Self-Laminating Labels | |
| Packaging | Reel | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.232 | $232.00 | |
| $0.23 | $460.00 | |
| $0.227 | $681.00 | |
| $0.224 | $1,120.00 | |
| $0.222 | $2,220.00 | |
| $0.22 | $3,520.00 |
Need more?
My Notes
Sign into see notes.