Reference Only
S200X225VADY
Labels & Industrial Warning Signs
Datasheet
07498343981 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Label Cassettes | |
| Type | Thermal Transfer | |
| Material | Vinyl | |
| Color | White | |
| Width | 50.8 mm | |
| Length | 57.15 mm | |
| Description/Function | Self-laminating, for use with PanTher LS8E printer, for wire and cable labeling | |
| Maximum Temperature | + 107 C | |
| Minimum Temperature | - 45 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Size | 57.15 mm x 50.8 mm | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.254 | $1,270.00 |
Need more?
My Notes
Sign into see notes.