Reference Only

S100X250VATY

Wire Labels & Markers

Manufacturer:

Mfr Part:
07498309030

TTI Part:
S100X250VATY

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductLabels
TypeThermal Transfer
MaterialVinyl
ColorWhite
Length2.5 in
Width1 in
SeriesS100X
Maximum Temperature+ 66 C
Minimum Temperature- 44 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919905060
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

90,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.114$570.00
$0.102$1,020.00
$0.101$2,020.00
$0.098$3,920.00
$0.096$7,680.00
$0.095$15,200.00
Need more?

Associated Parts

TDP43ME Panduit

Panduit

Printers TDP43ME DESKTOP PRINTER
Sign in to add projects and notes