Reference Only
S100X225VAM
Printers
Datasheet
61305676137 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Label - Cassette | |
| Designed for | MP100/MP300 Printers | |
| Color | Clear / White | |
| Unit Of Measure | Pack | |
| Material | Vinyl | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | S100X | |
| Subcategory | Printers | |
| Tradename | PXE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $60.81 | $60.81 | |
| $57.78 | $288.90 | |
| $56.55 | $565.50 | |
| $55.98 | $1,399.50 | |
| $55.42 | $2,771.00 | |
| $54.86 | $5,486.00 | |
| $54.31 | $8,689.60 | |
| $53.76 | $13,440.00 |
Need more?
Associated Parts

Panduit
Printers Includes MP300 Printer, 1 Cassette of S1

Panduit
Printers Includes MP100 Printer w/ Protective Imp
Sign in to add projects and notes