Reference Only
S100X150YIJ
Wire Labels & Markers
Datasheet
07498349603 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Laser/Inkjet Self-Laminating | |
| Features | Can Be Printed On Both Laser/Ink Jet Printers | |
| Material | Polyester | |
| Color | Yellow | |
| Length | 1.5 in | |
| Width | 1 in | |
| Series | S100X | |
| Unit Of Measure | Pack | |
| Family | Laser/Ink Jet Self-Laminating Labels | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $0.116 | $290.00 | |
| $0.111 | $555.00 | |
| $0.106 | $1,060.00 | |
| $0.105 | $2,625.00 | |
| $0.104 | $4,160.00 |
Need more?
My Notes
Sign into see notes.