Reference Only

S100X150VITY

Wire Labels & Markers

Manufacturer:

Mfr Part:
07498368018

TTI Part:
S100X150VITY

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductLabels
TypeSelf-Laminating Thermal Transfer
FeaturesSelf-Laminating Adhesive Labels Supplied On Rolls, Include a Colored Print-On Area/Clear Overlaminate
MaterialVinyl
ColorYellow
Length1.5 in
Width1 in
SeriesS100X
FamilyThermal Transfer Self-Laminating Labels
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919905060
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

55,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.071$355.00
$0.068$680.00
$0.067$1,005.00
$0.067$1,675.00
$0.065$3,250.00
$0.065$5,200.00
Need more?

Associated Parts

TDP43ME Panduit

Panduit

Printers TDP43ME DESKTOP PRINTER
Sign in to add projects and notes