Reference Only

S100X150VBTY

Wire Labels & Markers

Manufacturer:

Mfr Part:
S100X150VBTY

TTI Part:
S100X150VBTY

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductLabels
TypeSelf-Laminating Thermal Transfer
FeaturesSelf-Laminating Adhesive Labels Supplied On Rolls, Include a Colored Print-On Area/Clear Overlaminate
MaterialVinyl
ColorBlue
Length1.5 in
Width1 in
SeriesS100X
ComplianceCSS, cUL, UL969
FamilyThermal Transfer Self-Laminating Labels
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS4911998000
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

155,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.069$345.00
$0.062$620.00
$0.062$930.00
$0.059$1,475.00
$0.058$2,900.00
$0.057$4,560.00
$0.057$9,120.00
Need more?

Associated Parts

TDP43ME Panduit

Panduit

Printers TDP43ME DESKTOP PRINTER

My Notes

Sign into see notes.