Reference Only
S075X125VATY
Wire Labels & Markers
Datasheet
07498368389 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Self-Laminating Thermal Transfer | |
| Features | Self-Laminating Adhesive Labels Supplied On Rolls, Include a Colored Print-On Area/Clear Overlaminate | |
| Length | 1.25 in | |
| Width | 0.75 in | |
| Series | S075X | |
| Family | Thermal Transfer Self-Laminating Labels | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | PXE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
100,000
On Order
100,000 expected 07-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0395 | $197.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Panduit
Printers TDP43ME DESKTOP PRINTER
Sign in to add projects and notes